Inrush Current Limiter 2 Ohms ±25% 23 A 1.250" (31.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG420

DigiKey Part Number
570-1147-ND
Manufacturer
Manufacturer Product Number
SG420
Description
ICL 2 OHM 25% 23A 31.75MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2 Ohms ±25% 23 A 1.250" (31.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
2 Ohms
Tolerance
±25%
Current - Steady State Max
23 A
R @ Current
25 mOhms
Diameter
1.250" (31.75mm)
Lead Spacing
0.310" (7.87mm)
Grade
-
Qualification
-
Approval Agency
CSA, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,09000 €9,09 €
57,54000 €37,70 €
106,95800 €69,58 €
505,76880 €288,44 €
1005,31890 €531,89 €
2504,77452 €1.193,63 €
5004,60464 €2.302,32 €
Manufacturers Standard Package
Unit Price without VAT:9,09000 €
Unit Price with VAT:10,81710 €