Inrush Current Limiter 1.3 Ohms ±25% 8 A 0.550" (13.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG416

DigiKey Part Number
570-1445-ND
Manufacturer
Manufacturer Product Number
SG416
Description
ICL 1.3 OHM 25% 8A 13.97MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 1.3 Ohms ±25% 8 A 0.550" (13.97mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
Vishay Ametherm
Current - Steady State Max
8 A
Series
R @ Current
50 mOhms
Packaging
Bulk
Diameter
0.550" (13.97mm)
Part Status
Active
Lead Spacing
0.310" (7.87mm)
R @ 25°C
1.3 Ohms
Approval Agency
CSA, UR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,01000 €3,01 €
52,49800 €12,49 €
102,30400 €23,04 €
501,91100 €95,55 €
2001,62550 €325,10 €
4001,49838 €599,35 €
6001,42835 €857,01 €
1.0001,34441 €1.344,41 €
5.0001,17924 €5.896,20 €
Manufacturers Standard Package
Unit Price without VAT:3,01000 €
Unit Price with VAT:3,58190 €