Inrush Current Limiter 700 mOhms ±25% 12 A 0.770" (19.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG415

DigiKey Part Number
570-SG415-ND
Manufacturer
Manufacturer Product Number
SG415
Description
ICL 0R7 25% 12A 19.56MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 700 mOhms ±25% 12 A 0.770" (19.56mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
Vishay Ametherm
Current - Steady State Max
12 A
Series
R @ Current
30 mOhms
Packaging
Bulk
Diameter
0.770" (19.56mm)
Part Status
Active
Lead Spacing
0.310" (7.87mm)
R @ 25°C
700 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4002,70813 €1.083,25 €
Unit Price without VAT:2,70813 €
Unit Price with VAT:3,22267 €