
SG40 | |
|---|---|
DigiKey Part Number | 570-1171-ND |
Manufacturer | |
Manufacturer Product Number | SG40 |
Description | ICL 10 OHM 20% 8A 22.86MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 8 A 0.900" (22.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 8 A | |
R @ Current | 100 mOhms | |
Diameter | 0.900" (22.86mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 € | 5,68 € |
| 5 | 4,71000 € | 23,55 € |
| 10 | 4,34700 € | 43,47 € |
| 50 | 3,60480 € | 180,24 € |
| 100 | 3,32430 € | 332,43 € |
| 300 | 2,92163 € | 876,49 € |
| 500 | 2,75020 € | 1.375,10 € |
| 1.000 | 2,53224 € | 2.532,24 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 6,75920 € |

