
SG39 | |
|---|---|
DigiKey Part Number | 570-SG39-ND |
Manufacturer | |
Manufacturer Product Number | SG39 |
Description | ICL 12 OHM 10% 4A 12.7MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 12 Ohms ±10% 4 A 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 12 Ohms | |
Tolerance | ±10% | |
Current - Steady State Max | 4 A | |
R @ Current | 220 mOhms | |
Diameter | 0.500" (12.70mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 5 | 3,08000 € | 15,40 € |
| 10 | 2,84300 € | 28,43 € |
| 50 | 2,35880 € | 117,94 € |
| 200 | 2,00610 € | 401,22 € |
| 400 | 1,84898 € | 739,59 € |
| 600 | 1,76243 € | 1.057,46 € |
| 1.000 | 1,65870 € | 1.658,70 € |
| 5.000 | 1,48454 € | 7.422,70 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

