Inrush Current Limiter 1 Ohms ±25% 30 A 1.250" (31.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG379

DigiKey Part Number
570-1463-ND
Manufacturer
Manufacturer Product Number
SG379
Description
ICL 1 OHM 25% 30A 31.75MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 1 Ohms ±25% 30 A 1.250" (31.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
1 Ohms
Tolerance
±25%
Current - Steady State Max
30 A
R @ Current
15 mOhms
Diameter
1.250" (31.75mm)
Lead Spacing
0.350" (8.89mm)
Grade
-
Qualification
-
Approval Agency
CSA, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,96000 €9,96 €
58,26200 €41,31 €
107,62300 €76,23 €
506,32040 €316,02 €
1005,82740 €582,74 €
2505,23056 €1.307,64 €
5005,09130 €2.545,65 €
Manufacturers Standard Package
Unit Price without VAT:9,96000 €
Unit Price with VAT:11,85240 €