
SG378 | |
|---|---|
DigiKey Part Number | SG378-ND |
Manufacturer | |
Manufacturer Product Number | SG378 |
Description | ICL 5 OHM 10% 8A 15.24MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±10% 8 A 0.600" (15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±10% | |
Current - Steady State Max | 8 A | |
R @ Current | 50 mOhms | |
Diameter | 0.600" (15.24mm) | |
Lead Spacing | 0.350" (8.89mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61018 € | 1.525,45 € |
| Unit Price without VAT: | 0,61018 € |
|---|---|
| Unit Price with VAT: | 0,72611 € |

