
SG37 | |
|---|---|
DigiKey Part Number | 570-SG37-ND |
Manufacturer | |
Manufacturer Product Number | SG37 |
Description | ICL 25R 15% 1.5A 12.7MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 25 Ohms ±15% 1.5 A 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 25 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 1.5 A | |
R @ Current | 600 mOhms | |
Diameter | 0.500" (12.70mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,76243 € | 1.057,46 € |
| Unit Price without VAT: | 1,76243 € |
|---|---|
| Unit Price with VAT: | 2,09729 € |

