
SG345 | |
|---|---|
DigiKey Part Number | SG345-ND |
Manufacturer | |
Manufacturer Product Number | SG345 |
Description | ICL 60 OHM 10% 1.5A 15.24MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 60 Ohms ±10% 1.5 A 0.600" (15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 60 Ohms | |
Tolerance | ±10% | |
Current - Steady State Max | 1.5 A | |
R @ Current | 1 Ohms | |
Diameter | 0.600" (15.24mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,11150 € | 1.667,25 € |
| Unit Price without VAT: | 1,11150 € |
|---|---|
| Unit Price with VAT: | 1,32269 € |

