
SG339 | |
|---|---|
DigiKey Part Number | SG339-ND |
Manufacturer | |
Manufacturer Product Number | SG339 |
Description | ICL 12 OHM 10% 4A 12.7MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 12 Ohms ±10% 4 A 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 12 Ohms | |
Tolerance | ±10% | |
Current - Steady State Max | 4 A | |
R @ Current | 220 mOhms | |
Diameter | 0.500" (12.70mm) | |
Lead Spacing | 0.350" (8.89mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69232 € | 1.730,80 € |
| Unit Price without VAT: | 0,69232 € |
|---|---|
| Unit Price with VAT: | 0,82386 € |

