SG320 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 1,46000 €
Datasheet
Image for SG320 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG320

DigiKey Part Number
570-1448-ND
Manufacturer
Manufacturer Product Number
SG320
Description
ICL 16 OHM 25% 4A 19.05MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 16 Ohms ±25% 4 A 0.750" (19.05mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
Vishay Ametherm
Current - Steady State Max
4 A
Series
R @ Current
250 mOhms
Packaging
Bulk
Diameter
0.750" (19.05mm)
Part Status
Active
Lead Spacing
0.350" (8.89mm)
R @ 25°C
16 Ohms
Approval Agency
CSA, UR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B57238S0160M000TDK0495-3059-ND1,46000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,33850 €133,85 €
Manufacturers Standard Package
Unit Price without VAT:1,33850 €
Unit Price with VAT:1,59282 €