
SG313C005 | |
|---|---|
DigiKey Part Number | 570-SG313C005-ND |
Manufacturer | |
Manufacturer Product Number | SG313C005 |
Description | ICL 10R 15% 3A 11.43MM CUSTOM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±15% 3 A 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 3 A | |
R @ Current | 200 mOhms | |
Diameter | 0.500" (12.70mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01127 € | 1.011,27 € |
| Unit Price without VAT: | 1,01127 € |
|---|---|
| Unit Price with VAT: | 1,20341 € |

