
SG313 | |
|---|---|
DigiKey Part Number | 570-1167-ND |
Manufacturer | |
Manufacturer Product Number | SG313 |
Description | ICL 10 OHM 15% 3A 11.43MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±15% 3 A 0.450" (11.43mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 3 A | |
R @ Current | 200 mOhms | |
Diameter | 0.450" (11.43mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 5 | 1,87600 € | 9,38 € |
| 10 | 1,73200 € | 17,32 € |
| 50 | 1,43660 € | 71,83 € |
| 200 | 1,22220 € | 244,44 € |
| 400 | 1,12678 € | 450,71 € |
| 600 | 1,07425 € | 644,55 € |
| 1.000 | 1,01127 € | 1.011,27 € |
| 5.000 | 0,86060 € | 4.303,00 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

