
SG307C005 | |
|---|---|
DigiKey Part Number | 570-SG307C005-ND |
Manufacturer | |
Manufacturer Product Number | SG307C005 |
Description | ICL 2R5 15% 15A 22.86MM CUSTOM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2.5 Ohms ±15% 15 A 0.900" (22.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 15 A | |
R @ Current | 30 mOhms | |
Diameter | 0.900" (22.86mm) | |
Lead Spacing | 0.350" (8.89mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,92163 € | 876,49 € |
| Unit Price without VAT: | 2,92163 € |
|---|---|
| Unit Price with VAT: | 3,47674 € |

