Inrush Current Limiter 40 Ohms ±15% 2 A 0.625" (15.88mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG240

DigiKey Part Number
570-1174-ND
Manufacturer
Manufacturer Product Number
SG240
Description
ICL 40 OHM 15% 2A 15.88MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 40 Ohms ±15% 2 A 0.625" (15.88mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±15%
Manufacturer
Vishay Ametherm
Current - Steady State Max
2 A
Series
R @ Current
600 mOhms
Packaging
Bulk
Diameter
0.625" (15.88mm)
Part Status
Active
Lead Spacing
0.310" (7.87mm)
R @ 25°C
40 Ohms
Approval Agency
CSA, UR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,31000 €3,31 €
52,74000 €13,70 €
102,52900 €25,29 €
502,09800 €104,90 €
2001,78445 €356,89 €
4001,64480 €657,92 €
6001,56788 €940,73 €
1.0001,47566 €1.475,66 €
5.0001,30672 €6.533,60 €
Manufacturers Standard Package
Unit Price without VAT:3,31000 €
Unit Price with VAT:3,93890 €