
SG165R008S | |
|---|---|
DigiKey Part Number | 570-SG165R008S-ND |
Manufacturer | |
Manufacturer Product Number | SG165R008S |
Description | ICL 5R 20% 8A 15.24MM CUSTOM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 8 A 0.600" (15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 8 A | |
R @ Current | 70 mOhms | |
Diameter | 0.600" (15.24mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,67410 € | 934,82 € |
| Unit Price without VAT: | 4,67410 € |
|---|---|
| Unit Price with VAT: | 5,56218 € |

