NTC Thermistor 250k Bead with Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 250k Bead with Terminal
Basics of NTC and PTC Thermistors - Another Teaching Moment

PANR254450

DigiKey Part Number
570-1415-ND
Manufacturer
Manufacturer Product Number
PANR254450
Description
THERMISTR NTC 250KOHM 4500K BEAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 250k Bead with Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
250k
Resistance Tolerance
-
B Value Tolerance
-
B0/50
4500K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-
Power - Max
125 mW
Length - Lead Wire
-
Mounting Type
Free Hanging
Package / Case
Bead with Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,71000 €5,71 €
54,73000 €23,65 €
104,36400 €43,64 €
503,61960 €180,98 €
1003,33810 €333,81 €
2502,99748 €749,37 €
5002,76154 €1.380,77 €
1.0002,54269 €2.542,69 €
Manufacturers Standard Package
Unit Price without VAT:5,71000 €
Unit Price with VAT:6,79490 €