Image for PANE104450 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PANE104450

DigiKey Part Number
570-PANE104450-ND
Manufacturer
Manufacturer Product Number
PANE104450
Description
NTC PROBE EPOXY 100K 5% 4250K
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Probe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±5%
Manufacturer
Vishay Ametherm
B Value Tolerance
±2%
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Bulk
Length - Lead Wire
6.50" (165.00mm)
Part Status
Active
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
100k
Package / Case
Probe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4001,93105 €772,42 €
Unit Price without VAT:1,93105 €
Unit Price with VAT:2,29795 €