


NT3 10269 | |
|---|---|
DigiKey Part Number | NT310269-ND |
Manufacturer | |
Manufacturer Product Number | NT3 10269 |
Description | THERMISTOR NTC 1KOHM 3485K DISC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Disc, 3.0mm Dia x 3.0mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | 3445K | |
B25/50 | 3485K | |
B25/75 | 3512K | |
B25/85 | 3521K | |
B25/100 | 3532K | |
Operating Temperature | -50°C ~ 150°C | |
Power - Max | 450 mW | |
Length - Lead Wire | 0.98" (25.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 3.0mm Dia x 3.0mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 2,25000 € | 13,50 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

