
NT0530291 | |
|---|---|
DigiKey Part Number | 570-NT0530291-ND |
Manufacturer | |
Manufacturer Product Number | NT0530291 |
Description | NTC DISC AWG 24 3.0K R 10% 3950K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3k Disc, 5.0mm Dia x 2.9mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3k | |
Resistance Tolerance | ±15% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 1.58" (40.00mm) | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | Disc, 5.0mm Dia x 2.9mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,10868 € | 1.054,34 € |
| Unit Price without VAT: | 2,10868 € |
|---|---|
| Unit Price with VAT: | 2,50933 € |

