Image for NT0350291J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT0350291J

DigiKey Part Number
570-NT0350291J-ND
Manufacturer
Manufacturer Product Number
NT0350291J
Description
NTC DISC AWG 24 5KR 5% 3950K COA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5k Disc, 2.9mm Dia x 2.9mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Vishay Ametherm
Operating Temperature
-50°C ~ 150°C
Series
Power - Max
450 mW
Packaging
Bulk
Length - Lead Wire
1.18" (30.00mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
5k
Package / Case
Disc, 2.9mm Dia x 2.9mm W
Resistance Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,08246 €1.041,23 €
Manufacturers Standard Package
Unit Price without VAT:2,08246 €
Unit Price with VAT:2,47813 €