


NT0350169 | |
|---|---|
DigiKey Part Number | 570-NT0350169-ND |
Manufacturer | |
Manufacturer Product Number | NT0350169 |
Description | THERMISTOR NTC 500OHM 3485K DISC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 500 Disc, 3.2mm Dia x 3.2mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 500 | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | 3445K | |
B25/50 | 3485K | |
B25/75 | 3512K | |
B25/85 | 3521K | |
B25/100 | 3532K | |
Operating Temperature | -50°C ~ 150°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.98" (25.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 3.2mm Dia x 3.2mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 5 | 3,62400 € | 18,12 € |
| 10 | 3,34600 € | 33,46 € |
| 50 | 2,77500 € | 138,75 € |
| 100 | 2,55940 € | 255,94 € |
| 250 | 2,29868 € | 574,67 € |
| 500 | 2,11810 € | 1.059,05 € |
| 1.000 | 1,95064 € | 1.950,64 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |

