
NT0310411 | |
|---|---|
DigiKey Part Number | 570-NT0310411-ND |
Manufacturer | |
Manufacturer Product Number | NT0310411 |
Description | NTC DISC AWG 24 100K R 10% 4110K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Disc, 3.3mm Dia x 3.0mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 1.496" (38.00mm) | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | Disc, 3.3mm Dia x 3.0mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,08246 € | 1.041,23 € |
| Unit Price without VAT: | 2,08246 € |
|---|---|
| Unit Price with VAT: | 2,47813 € |

