New at DigiKey
Image for NT0310391 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT0310391

DigiKey Part Number
570-NT0310391-ND
Manufacturer
Manufacturer Product Number
NT0310391
Description
NTC DISC AWG 24 10K R 10% 3950K
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±10%
B Value Tolerance
±0.75%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-50°C ~ 180°C
Length - Lead Wire
1.496" (38.00mm)
Mounting Type
Through Hole
Grade
-
Qualification
-
Package / Case
Radial, Disc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,10868 €1.054,34 €
Manufacturers Standard Package
Unit Price without VAT:2,10868 €
Unit Price with VAT:2,50933 €