


NT03 10152 | |
|---|---|
DigiKey Part Number | NT0310152-ND |
Manufacturer | |
Manufacturer Product Number | NT03 10152 |
Description | THERM NTC 100OHM 3093K RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100 Radial |
Datasheet | Datasheet |
Category | B25/50 3093K |
Manufacturer Vishay Ametherm | B25/75 3111K |
Series | B25/85 3124K |
Packaging Bulk | B25/100 3133K |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Resistance in Ohms @ 25°C 100 | Power - Max 450 mW |
Resistance Tolerance ±10% | Length - Lead Wire 0.98" (25.00mm) |
B Value Tolerance ±3% | Mounting Type Through Hole |
B0/50 3060K | Package / Case Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,40400 € | 140,40 € |
| Unit Price without VAT: | 1,40400 € |
|---|---|
| Unit Price with VAT: | 1,67076 € |

