
MS327R015B | |
|---|---|
DigiKey Part Number | 570-MS327R015B-ND |
Manufacturer | |
Manufacturer Product Number | MS327R015B |
Description | ICL 7 OHM 20% 15A 31MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 7 Ohms ±20% 15 A 1.220" (31.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 7 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 15 A | |
R @ Current | 40 mOhms | |
Diameter | 1.220" (31.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,54000 € | 11,54 € |
| 5 | 9,57800 € | 47,89 € |
| 25 | 7,94440 € | 198,61 € |
| 50 | 7,32660 € | 366,33 € |
| 100 | 6,75460 € | 675,46 € |
| 250 | 6,06208 € | 1.515,52 € |
| 500 | 5,58210 € | 2.791,05 € |
| 1.000 | 5,16360 € | 5.163,60 € |
| Unit Price without VAT: | 11,54000 € |
|---|---|
| Unit Price with VAT: | 13,73260 € |

