Inrush Current Limiter 500 mOhms ±25% 36 A 1.220" (31.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS320R536B

DigiKey Part Number
570-1371-ND
Manufacturer
Manufacturer Product Number
MS320R536B
Description
ICL 500 MOHM 25% 36A 31MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 500 mOhms ±25% 36 A 1.220" (31.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
Vishay Ametherm
Current - Steady State Max
36 A
Series
R @ Current
10 mOhms
Packaging
Bulk
Diameter
1.220" (31.00mm)
Part Status
Active
Lead Spacing
0.307" (7.80mm)
R @ 25°C
500 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,83000 €9,83 €
58,15000 €40,75 €
256,76120 €169,03 €
506,23580 €311,79 €
1005,74920 €574,92 €
2505,16048 €1.290,12 €
5004,75246 €2.376,23 €
1.0004,37379 €4.373,79 €
Manufacturers Standard Package
Unit Price without VAT:9,83000 €
Unit Price with VAT:11,69770 €