
MS225R015 | |
|---|---|
DigiKey Part Number | 570-MS225R015-ND |
Manufacturer | |
Manufacturer Product Number | MS225R015 |
Description | ICL 5R 25% 15A 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±25% 15 A 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 15 A | |
Diameter | 0.787" (20.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,86470 € | 772,94 € |
| Unit Price without VAT: | 3,86470 € |
|---|---|
| Unit Price with VAT: | 4,59899 € |

