Inrush Current Limiter 30 Ohms ±15% 5 A 0.906" (23.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS2230005

DigiKey Part Number
570-MS2230005-ND
Manufacturer
Manufacturer Product Number
MS2230005
Description
ICL 30 OHM 15% 5A 23MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 30 Ohms ±15% 5 A 0.906" (23.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
30 Ohms
Tolerance
±15%
Current - Steady State Max
5 A
R @ Current
230 mOhms
Diameter
0.906" (23.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.351
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,95000 €5,95 €
54,93400 €24,67 €
104,55300 €45,53 €
503,77640 €188,82 €
1003,48270 €348,27 €
3003,06070 €918,21 €
5002,88104 €1.440,52 €
1.0002,65260 €2.652,60 €
Manufacturers Standard Package
Unit Price without VAT:5,95000 €
Unit Price with VAT:7,08050 €