
MS22 75004-A | |
|---|---|
DigiKey Part Number | 570-1370-ND |
Manufacturer | |
Manufacturer Product Number | MS22 75004-A |
Description | ICL 75 OHM 25% 4A 23MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 75 Ohms ±25% 4 A 0.906" (23.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 75 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 4 A | |
R @ Current | 410 mOhms | |
Diameter | 0.906" (23.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,41850 € | 241,85 € |
| Unit Price without VAT: | 2,41850 € |
|---|---|
| Unit Price with VAT: | 2,87802 € |

