
MS1515004 | |
|---|---|
DigiKey Part Number | 570-MS1515004-ND |
Manufacturer | |
Manufacturer Product Number | MS1515004 |
Description | ICL 15 OHM 25% 4.5A 15MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 15 Ohms ±25% 4.5 A 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 15 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 4.5 A | |
R @ Current | 200 mOhms | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 5 | 4,84600 € | 24,23 € |
| 10 | 4,47300 € | 44,73 € |
| 50 | 3,70880 € | 185,44 € |
| 100 | 3,42040 € | 342,04 € |
| 300 | 3,00590 € | 901,77 € |
| 500 | 2,82952 € | 1.414,76 € |
| 1.000 | 2,60521 € | 2.605,21 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 6,94960 € |

