
MS15 40004-A | |
|---|---|
DigiKey Part Number | 570-MS1540004-A-ND |
Manufacturer | |
Manufacturer Product Number | MS15 40004-A |
Description | ICL 40 OHM 25% 4.1A 17MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 40 Ohms ±25% 4.1 A 0.670" (17.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 40 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 4.1 A | |
R @ Current | 280 mOhms | |
Diameter | 0.670" (17.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,61150 € | 161,15 € |
| Unit Price without VAT: | 1,61150 € |
|---|---|
| Unit Price with VAT: | 1,91769 € |

