
MS15 30004-B | |
|---|---|
DigiKey Part Number | MS1530004-B-ND |
Manufacturer | |
Manufacturer Product Number | MS15 30004-B |
Description | ICL 30 OHM 25% 4.2A 17MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 30 Ohms ±25% 4.2 A 0.670" (17.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 30 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 4.2 A | |
R @ Current | 230 mOhms | |
Diameter | 0.670" (17.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,67410 € | 167,41 € |
| Unit Price without VAT: | 1,67410 € |
|---|---|
| Unit Price with VAT: | 1,99218 € |

