
MM351R550 | |
|---|---|
DigiKey Part Number | 570-MM351R550-ND |
Manufacturer | |
Manufacturer Product Number | MM351R550 |
Description | ICL 1.5 OHM 25% 50A 68MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1.5 Ohms ±25% 50 A 2.677" (68.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 1.5 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 50 A | |
R @ Current | 13 mOhms | |
Diameter | 2.677" (68.00mm) | |
Lead Spacing | 1.339" (34.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,78000 € | 34,78 € |
| 5 | 28,85600 € | 144,28 € |
| 10 | 26,61900 € | 266,19 € |
| 50 | 22,04500 € | 1.102,25 € |
| 100 | 20,31110 € | 2.031,11 € |
| 250 | 18,20956 € | 4.552,39 € |
| Unit Price without VAT: | 34,78000 € |
|---|---|
| Unit Price with VAT: | 41,38820 € |


