
CL109R4120 | |
|---|---|
DigiKey Part Number | 570-CL109R4120-ND |
Manufacturer | |
Manufacturer Product Number | CL109R4120 |
Description | PTC ICL 9R4 30% 100C 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 9.4 Ohms ±30% 0.394" (10.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 9.4 Ohms | |
Tolerance | ±30% | |
Diameter | 0.394" (10.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,87046 € | 2.435,23 € |
| Unit Price without VAT: | 4,87046 € |
|---|---|
| Unit Price with VAT: | 5,79585 € |

