
AS321R036100 | |
|---|---|
DigiKey Part Number | 570-AS321R036100-ND |
Manufacturer | |
Manufacturer Product Number | AS321R036100 |
Description | ICL 1R 25% 36A 30MM CUSTOM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1 Ohms ±25% 36 A 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 1 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 36 A | |
R @ Current | 20 mOhms | |
Diameter | 1.181" (30.00mm) | |
Lead Spacing | 0.673" (17.10mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,09520 € | 909,52 € |
| Unit Price without VAT: | 9,09520 € |
|---|---|
| Unit Price with VAT: | 10,82329 € |

