


ACW026 | |
|---|---|
DigiKey Part Number | 570-1209-ND |
Manufacturer | |
Manufacturer Product Number | ACW026 |
Description | THERMISTOR NTC 50KOHM 4201K BEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Bead |
Datasheet | Datasheet |
Category | B25/50 4201K |
Manufacturer Vishay Ametherm | B25/75 4246K |
Series | B25/85 4263K |
Packaging Bulk | B25/100 4286K |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Resistance in Ohms @ 25°C 50k | Power - Max 250 mW |
Resistance Tolerance ±4.67% | Length - Lead Wire 2.00" (50.8mm) |
B Value Tolerance ±1% | Mounting Type Free Hanging |
B0/50 4143K | Package / Case Bead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACW016 | Vishay Ametherm | 0 | 570-1208-ND | 4,80780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,80670 € | 361,34 € |
| Unit Price without VAT: | 1,80670 € |
|---|---|
| Unit Price with VAT: | 2,14997 € |


