


ACL011 | |
|---|---|
DigiKey Part Number | 570-1216-ND |
Manufacturer | |
Manufacturer Product Number | ACL011 |
Description | THERMISTOR NTC 50KOHM 3950K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Bead |
Datasheet | Datasheet |
Category | B25/50 3950K |
Manufacturer Vishay Ametherm | B25/75 3972K |
Series | B25/85 3983K |
Packaging Bulk | B25/100 3995K |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Resistance in Ohms @ 25°C 50k | Power - Max 250 mW |
Resistance Tolerance ±2.2% | Length - Lead Wire 2.00" (50.8mm) |
B Value Tolerance ±1% | Mounting Type Free Hanging |
B0/50 3901K | Package / Case Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 5 | 4,09000 € | 20,45 € |
| 10 | 3,77400 € | 37,74 € |
| 50 | 3,13060 € | 156,53 € |
| 100 | 2,88720 € | 288,72 € |
| 300 | 2,53770 € | 761,31 € |
| 500 | 2,38894 € | 1.194,47 € |
| 1.000 | 2,19985 € | 2.199,85 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |

