NTC Thermistor 5k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 5k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

ACC103

DigiKey Part Number
570-1195-ND
Manufacturer
Manufacturer Product Number
ACC103
Description
THERMISTOR NTC 5KOHM 3934K BEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
5k
Resistance Tolerance
±0.44%
B Value Tolerance
±1%
B0/50
3892K
B25/50
3934K
B25/75
3960K
B25/85
3988K
B25/100
3999K
Operating Temperature
0°C ~ 70°C
Power - Max
250 mW
Length - Lead Wire
2.00" (50.8mm)
Mounting Type
Free Hanging
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,99000 €4,99 €
54,14200 €20,71 €
103,82200 €38,22 €
503,17000 €158,50 €
1002,92350 €292,35 €
3002,56963 €770,89 €
5002,41902 €1.209,51 €
1.0002,22754 €2.227,54 €
Manufacturers Standard Package
Unit Price without VAT:4,99000 €
Unit Price with VAT:5,93810 €