


ACC024 | |
|---|---|
DigiKey Part Number | 570-1201-ND |
Manufacturer | |
Manufacturer Product Number | ACC024 |
Description | THERMISTOR NTC 10KOHM 3934K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±4.44% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | 3934K | |
B25/75 | 3960K | |
B25/85 | 3988K | |
B25/100 | 3999K | |
Operating Temperature | 0°C ~ 70°C | |
Power - Max | 250 mW | |
Length - Lead Wire | 2.00" (50.8mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 5 | 4,14200 € | 20,71 € |
| 10 | 3,82200 € | 38,22 € |
| 50 | 3,17000 € | 158,50 € |
| 100 | 2,92350 € | 292,35 € |
| 300 | 2,56963 € | 770,89 € |
| 500 | 2,41902 € | 1.209,51 € |
| 1.000 | 2,22754 € | 2.227,54 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,93810 € |

