
4DC501K | |
|---|---|
DigiKey Part Number | 570-4DC501K-ND |
Manufacturer | |
Manufacturer Product Number | 4DC501K |
Description | NTC DISC AWG24 500R 10% 3965K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 500 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 500 | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 2859K | |
B25/50 | - | |
B25/75 | 2910K | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 1 W | |
Length - Lead Wire | - | |
Mounting Type | - | |
Grade | - | |
Qualification | - | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,20885 € | 1.041,77 € |
| Unit Price without VAT: | 5,20885 € |
|---|---|
| Unit Price with VAT: | 6,19853 € |

