Image for 3DC102K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3DC102K

DigiKey Part Number
570-3DC102K-ND
Manufacturer
Manufacturer Product Number
3DC102K
Description
NTC DISC AWG24 1K 10% 3988K
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1k
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±10%
Manufacturer
Vishay Ametherm
B0/50
2859K
Packaging
Bulk
B25/75
2910K
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Resistance in Ohms @ 25°C
1k
Power - Max
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2005,18525 €1.037,05 €
Unit Price without VAT:5,18525 €
Unit Price with VAT:6,17045 €