


2DE103K | |
|---|---|
DigiKey Part Number | 570-1252-ND |
Manufacturer | |
Manufacturer Product Number | 2DE103K |
Description | THERMISTOR NTC 10KOHM 4447K DISC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Disc, 5.1mm Dia x 1.0mm W |
Datasheet | Datasheet |
Category | B25/75 4505K |
Manufacturer Vishay Ametherm | B25/85 4526K |
Packaging Bulk | B25/100 4555K |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Resistance in Ohms @ 25°C 10k | Power - Max 750 mW |
Resistance Tolerance ±10% | Length - Lead Wire 0.98" (25.00mm) |
B Value Tolerance ±3% | Mounting Type Through Hole |
B0/50 4369K | Package / Case Disc, 5.1mm Dia x 1.0mm W |
B25/50 4447K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DE103J | Vishay Ametherm | 0 | 570-1253-ND | 1,40550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,40550 € | 1.405,50 € |
| Unit Price without VAT: | 1,40550 € |
|---|---|
| Unit Price with VAT: | 1,67255 € |


