


2DC302K | |
|---|---|
DigiKey Part Number | 570-2DC302K-ND |
Manufacturer | |
Manufacturer Product Number | 2DC302K |
Description | THERMISTOR NTC 3KOHM 3934K DISC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3k Disc, 5.1mm Dia x 2.5mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | 3892K | |
B25/50 | 3934K | |
B25/75 | 3960K | |
B25/85 | 3988K | |
B25/100 | 3999K | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 750 mW | |
Length - Lead Wire | 0.98" (25.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 5.1mm Dia x 2.5mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| 5 | 6,80200 € | 34,01 € |
| 10 | 6,53200 € | 65,32 € |
| 25 | 6,20880 € | 155,22 € |
| 50 | 5,98780 € | 299,39 € |
| 100 | 5,78540 € | 578,54 € |
| 500 | 5,37766 € | 2.688,83 € |
| 1.000 | 5,22568 € | 5.225,68 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |

