


2DB151K | |
|---|---|
DigiKey Part Number | 570-1246-ND |
Manufacturer | |
Manufacturer Product Number | 2DB151K |
Description | THERMISTOR NTC 150OHM 3485K DISC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 150 Disc, 5.1mm Dia x 0.8mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 150 | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | 3445K | |
B25/50 | 3485K | |
B25/75 | 3512K | |
B25/85 | 3521K | |
B25/100 | 3532K | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 750 mW | |
Length - Lead Wire | 0.98" (25.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 5.1mm Dia x 0.8mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23926 € | 1.239,26 € |
| Unit Price without VAT: | 1,23926 € |
|---|---|
| Unit Price with VAT: | 1,47472 € |

