NTC Thermistor 1k Disc, 5.1mm Dia x 0.6mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1k Disc, 5.1mm Dia x 0.6mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

2DB102J-EC

DigiKey Part Number
570-1245-ND
Manufacturer
Manufacturer Product Number
2DB102J-EC
Description
THERMISTOR NTC 1KOHM 3485K DISC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1k Disc, 5.1mm Dia x 0.6mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/75
3512K
Manufacturer
Vishay Ametherm
B25/85
3521K
Packaging
Bulk
B25/100
3532K
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Resistance in Ohms @ 25°C
1k
Power - Max
750 mW
Resistance Tolerance
±10%
Length - Lead Wire
1.50" (38.00mm)
B Value Tolerance
±3%
Mounting Type
Through Hole
B0/50
3445K
Package / Case
Disc, 5.1mm Dia x 0.6mm W
B25/50
3485K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,14000 €2,14 €
51,90600 €9,53 €
101,81700 €18,17 €
251,71280 €42,82 €
501,64120 €82,06 €
1001,57600 €157,60 €
5001,44460 €722,30 €
1.0001,39569 €1.395,69 €
5.0001,29720 €6.486,00 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €