


1DC502K | |
|---|---|
DigiKey Part Number | 570-1233-ND |
Manufacturer | |
Manufacturer Product Number | 1DC502K |
Description | THERMISTOR NTC 5KOHM 3934K DISC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Disc, 2.5mm Dia x 2.0mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | 3892K | |
B25/50 | 3934K | |
B25/75 | 3960K | |
B25/85 | 3988K | |
B25/100 | 3999K | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.98" (25.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 2.5mm Dia x 2.0mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,38435 € | 1.076,87 € |
| Unit Price without VAT: | 5,38435 € |
|---|---|
| Unit Price with VAT: | 6,40738 € |

