


1DC302J | |
|---|---|
DigiKey Part Number | 570-1232-ND |
Manufacturer | |
Manufacturer Product Number | 1DC302J |
Description | THERMISTOR NTC 3KOHM 3934K DISC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3k Disc, 2.5mm Dia x 2.0mm W |
Datasheet | Datasheet |
Category | B25/75 3960K |
Manufacturer Vishay Ametherm | B25/85 3988K |
Packaging Bulk | B25/100 3999K |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Resistance in Ohms @ 25°C 3k | Power - Max 500 mW |
Resistance Tolerance ±10% | Length - Lead Wire 0.98" (25.00mm) |
B Value Tolerance ±3% | Mounting Type Through Hole |
B0/50 3892K | Package / Case Disc, 2.5mm Dia x 2.0mm W |
B25/50 3934K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,20710 € | 882,84 € |
| Unit Price without VAT: | 2,20710 € |
|---|---|
| Unit Price with VAT: | 2,62645 € |

