


1DB102J | |
|---|---|
DigiKey Part Number | 570-1DB102J-ND |
Manufacturer | |
Manufacturer Product Number | 1DB102J |
Description | THERMISTOR NTC 1KOHM 3485K DISC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Disc, 2.5mm Dia x 1.5mm W |
Datasheet | Datasheet |
Category | B25/75 3512K |
Manufacturer Vishay Ametherm | B25/85 3521K |
Packaging Bulk | B25/100 3532K |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Resistance in Ohms @ 25°C 1k | Power - Max 500 mW |
Resistance Tolerance ±10% | Length - Lead Wire 0.98" (25.00mm) |
B Value Tolerance ±3% | Mounting Type Through Hole |
B0/50 3445K | Package / Case Disc, 2.5mm Dia x 1.5mm W |
B25/50 3485K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 5 | 2,95000 € | 14,75 € |
| 10 | 2,82100 € | 28,21 € |
| 25 | 2,66680 € | 66,67 € |
| 50 | 2,56120 € | 128,06 € |
| 100 | 2,46480 € | 246,48 € |
| 500 | 2,27076 € | 1.135,38 € |
| 1.000 | 2,19850 € | 2.198,50 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

