


1DA500J | |
|---|---|
DigiKey Part Number | 570-1224-ND |
Manufacturer | |
Manufacturer Product Number | 1DA500J |
Description | THERMISTOR NTC 50OHM 2891K DISC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50 Disc, 2.5mm Dia x 0.8mm W |
Datasheet | Datasheet |
Category | B25/75 2910K |
Manufacturer Vishay Ametherm | B25/85 2916K |
Packaging Bulk | B25/100 2924K |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Resistance in Ohms @ 25°C 50 | Power - Max 500 mW |
Resistance Tolerance ±10% | Length - Lead Wire 0.98" (25.00mm) |
B Value Tolerance ±3% | Mounting Type Through Hole |
B0/50 2859K | Package / Case Disc, 2.5mm Dia x 0.8mm W |
B25/50 2891K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1DA500K | Vishay Ametherm | 0 | 570-1223-ND | 2,18342 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,22385 € | 1.223,85 € |
| Unit Price without VAT: | 1,22385 € |
|---|---|
| Unit Price with VAT: | 1,45638 € |


